The Epson S1D13503F00A is a 100-pin quad flat pack display controller IC with a temperature grade of industrial and a supply voltage range of 2.7-5.5V. It operates at a maximum clock frequency of 25MHz and features a 16-bit external data bus width and a 20-bit address bus width. The IC is suitable for use in display applications such as CRT or flat panel graphics displays.
Epson S1D13503F00A technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Width | 14 |
| Length | 20 |
| Pin Count | 100 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | DISPLAY CONTROLLER, CRT OR FLAT PANEL GRAPHICS DISPLAY |
| External Data Bus Width | 16 |
| Address Bus Width | 20 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Epson S1D13503F00A to view detailed technical specifications.
No datasheet is available for this part.