Epson S1D13506 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 128 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G128 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.4 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Epson S1D13506 to view detailed technical specifications.
No datasheet is available for this part.