The S1D13517 is a 128-pin QFP lead-frame SMT parallel interface IC from Epson. It features a typical operating supply voltage of 2.5V and is designed for surface mount applications. The IC is packaged in a quad flat package with a plastic material and gull-wing lead shape. It measures 16mm in length, 16mm in width, and 1.7mm in height. The S1D13517 is suitable for use in a variety of applications requiring a high level of integration and parallel interface capability.
Sign in to ask questions about the Epson S1D13517 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Epson S1D13517 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | QFP |
| Package Description | Quad Flat Package |
| Lead Shape | Gull-wing |
| Pin Count | 128 |
| PCB | 128 |
| Package Length (mm) | 16 |
| Package Width (mm) | 16 |
| Package Height (mm) | 1.7 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Interface Type | Parallel |
| Typical Operating Supply Voltage | 2.5V |
| Cage Code | 1JRT7 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Epson S1D13517 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.