The Epson S1D13L01F00A100 is a display controller IC designed for dot matrix LCD displays. It operates within a temperature range of -40 to 85 degrees Celsius and features a 16-bit external data bus and 19-bit address bus. The IC is powered by a nominal supply voltage of 1.5V, with a minimum and maximum voltage of 1.35V and 1.65V, respectively. The device is packaged in a 128-pin QFP package, measuring 14mm in width and length.
Checking distributor stock and pricing after the page loads.
Epson S1D13L01F00A100 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 128 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G128 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.35 |
| Supply Voltage-Max | 1.65 |
| uPs/uCs/Peripheral ICs Type | DISPLAY CONTROLLER, DOT MATRIX LCD DISPLAY |
| External Data Bus Width | 16 |
| Address Bus Width | 19 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.