Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Epson S1R72U16F14E200 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LQFP |
| Interface | USB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 65mA |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Epson S1R72U16F14E200 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.