SG-210SCB 25.000000MHZ B
Checking distributor stock and pricing after the page loads.
Epson SG-210SCB25.000000MHzB technical specifications.
| Frequency | 25MHz |
| Height | 0.8mm |
| Length | 2.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Voltage Rating | 3.3V |
| Width | 2mm |
| RoHS | Compliant |