This 48MHz oscillator from Epson features a frequency stability of 50ppm and operates within a temperature range of -40 to 85°C. It is packaged in a surface-mount SMD/SMT package and is RoHS compliant. The oscillator has a maximum supply current of 2.4mA and is available in a single unit quantity, packaged in cut tape.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Frequency | 48MHz |
| Frequency Stability | 50ppm |
| Height | 0.035inch |
| Length | 0.098inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2.4mA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | SG210 |
| Width | 0.079inch |
| RoHS | Compliant |