Xtal Osc Xo 1.5000MHZ Cmos SMD
Checking distributor stock and pricing after the page loads.
Epson SG-210STF 1.5000ML technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 1.5MHz |
| Frequency Stability | 50ppm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1.8mA |
| Mount | Surface Mount |
| Packaging | Strip |
| Series | SG-210STF |
| RoHS | Compliant |
No datasheet is available for this part.