The SG-210STF 1.8432MHz oscillator from Epson is a surface mount device with a frequency stability of 50ppm. It operates within a temperature range of -40°C to 85°C and has a maximum supply current of 1.8mA. The oscillator is available in a tape and reel packaging format with 250 units per package. It is designed for use with a supply voltage between 1.6V and 3.6V.
Epson SG-210STF 1.8432ML3 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 1.8432MHz |
| Frequency Stability | 50ppm |
| Height | 0.035inch |
| Length | 0.098inch |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1.8mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Series | SG-210STF |
| Termination | SMD/SMT |
| Width | 2mm |
| RoHS | Compliant |
No datasheet is available for this part.