Xtal Osc Xo 11.2896MHZ Cmos SMD
Checking distributor stock and pricing after the page loads.
Epson SG-210STF 11.2896MS technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 11.2896MHz |
| Frequency Stability | 25ppm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 1.8mA |
| Mount | Surface Mount |
| Packaging | Strip |
| Series | SG-210STF |
| RoHS | Compliant |
No datasheet is available for this part.