Epson SG-210STF 12.0000ML0 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 12MHz |
| Frequency Stability | 50ppm |
| Height | 0.035inch |
| Length | 0.098inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1.8mA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Series | SG-210STF |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for Epson SG-210STF 12.0000ML0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.