Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Epson SG-210STF 12.2880MS0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Epson SG-210STF 12.2880MS0 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 12.288MHz |
| Frequency Stability | 25ppm |
| Height | 0.035inch |
| Length | 0.098inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 1.8mA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Series | SG-210STF |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for Epson SG-210STF 12.2880MS0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.