The SG-210STF 12.5MHz oscillator is a surface-mount device with a frequency stability of 50ppm. It operates over a temperature range of -40°C to 85°C and has a maximum supply current of 1.8mA. The oscillator is packaged in a tape and reel format and has dimensions of 0.035inch in height, 0.079inch in width, and 0.098inch in length.
Checking distributor stock and pricing after the page loads.
Epson SG-210STF 12.5000ML0 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 12.5MHz |
| Frequency Stability | 50ppm |
| Height | 0.035inch |
| Length | 0.098inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1.8mA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Series | SG-210STF |
| Width | 0.079inch |
| RoHS | Compliant |
No datasheet is available for this part.