The SG-210STF 13.0000ML0 oscillator from Epson features a frequency stability of 50ppm and operates within a temperature range of -40°C to 85°C. It is available in a surface mount package, suitable for use in SMD/SMT applications. The oscillator is packaged in tape and reel format for convenient handling and installation.
Checking distributor stock and pricing after the page loads.
Epson SG-210STF 13.0000ML0 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 13MHz |
| Frequency Stability | 50ppm |
| Height | 0.035inch |
| Length | 0.098inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1.8mA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Series | SG-210STF |
| Width | 0.079inch |
| RoHS | Compliant |
No datasheet is available for this part.