The Epson SG-210STF 13.5600ML0 is a surface mount oscillator operating at 13.56MHz with a frequency stability of 50ppm. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The oscillator is packaged in a SMD/SMT package with a height of 0.035inch, length of 0.098inch, and width of 0.079inch. It is available on tape and reel for surface mount applications.
Checking distributor stock and pricing after the page loads.
Epson SG-210STF 13.5600ML0 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 13.56MHz |
| Frequency Stability | 50ppm |
| Height | 0.035inch |
| Length | 0.098inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1.8mA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Series | SG-210STF |
| Width | 0.079inch |
| RoHS | Compliant |
No datasheet is available for this part.