The SG-210STF 14.31818ML0 is a surface mount oscillator from Epson, featuring a frequency of 14.31818MHz and a frequency stability of 50ppm. It has a maximum operating temperature range of -40°C to 85°C and a maximum supply current of 1.8mA. The oscillator is packaged in a SMD/SMT case and is available on tape and reel. It measures 0.035inch in height, 0.098inch in length, and 0.079inch in width.
Checking distributor stock and pricing after the page loads.
Epson SG-210STF 14.31818ML0 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 14.31818MHz |
| Frequency Stability | 50ppm |
| Height | 0.035inch |
| Length | 0.098inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1.8mA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Series | SG-210STF |
| Width | 0.079inch |
| RoHS | Compliant |
No datasheet is available for this part.