The SG-210STF 16.3480ML oscillator from Epson is a surface-mount device with a frequency stability of 50ppm. It operates within a temperature range of -40°C to 85°C and has a maximum supply current of 1.8mA. This oscillator is packaged in a strip format and is suitable for use in various applications.
Checking distributor stock and pricing after the page loads.
Epson SG-210STF 16.3480ML technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 16.348MHz |
| Frequency Stability | 50ppm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1.8mA |
| Mount | Surface Mount |
| Packaging | Strip |
| Series | SG-210STF |
| RoHS | Compliant |
No datasheet is available for this part.