The SG-210STF 16.6665ML3 is a surface mount oscillator from Epson with a frequency of 16.6665MHz and a frequency stability of 50ppm. It operates over a supply voltage range of 1.6V to 3.6V and can withstand temperatures between -40°C and 85°C. This oscillator is suitable for use in a variety of applications requiring a stable clock signal.
Epson SG-210STF 16.6665ML3 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 16.6665MHz |
| Frequency Stability | 50ppm |
| Height | 0.035inch |
| Length | 0.098inch |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1.8mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Series | SG-210STF |
| Termination | SMD/SMT |
| Width | 2mm |
| RoHS | Compliant |
No datasheet is available for this part.