The SG-210STF 19.6608ML3 is a surface-mount oscillator from Epson, operating within a temperature range of -40°C to 85°C. It features a frequency stability of 50ppm and a supply current of 1.8mA. The oscillator is packaged in a tape and reel format with 250 units per package, measuring 0.035inch in height, 0.079inch in width, and 0.098inch in length.
Epson SG-210STF 19.6608ML3 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 19.6608MHz |
| Frequency Stability | 50ppm |
| Height | 0.035inch |
| Length | 0.098inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1.8mA |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Series | SG-210STF |
| Width | 0.079inch |
| RoHS | Compliant |
No datasheet is available for this part.