The SG-210STF 2.0480ML oscillator from Epson features a frequency of 2.048MHz with a stability of 50ppm. It operates over a temperature range of -40°C to 85°C and has a maximum supply current of 1.8mA. This surface mount oscillator is packaged in a strip format and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Epson SG-210STF 2.0480ML technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 2.048MHz |
| Frequency Stability | 50ppm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1.8mA |
| Mount | Surface Mount |
| Packaging | Strip |
| Series | SG-210STF |
| RoHS | Compliant |
No datasheet is available for this part.