The SG-210STF 2.5MHz oscillator is a surface mount device with a frequency stability of 50ppm. It operates over a temperature range of -40°C to 85°C and has a maximum supply current of 1.8mA. The oscillator is packaged in a strip format for easy handling and mounting. It is a member of the SG-210STF series.
Epson SG-210STF 2.5000ML technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 2.5MHz |
| Frequency Stability | 50ppm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1.8mA |
| Mount | Surface Mount |
| Packaging | Strip |
| Series | SG-210STF |
| RoHS | Compliant |
No datasheet is available for this part.