The SG-210STF 20.0000ML3 is a surface mount oscillator with a frequency of 20MHz and a frequency stability of 50ppm. It operates within a temperature range of -40°C to 85°C and has a maximum supply current of 1.8mA. The oscillator is packaged in a SMD/SMT package and is available in quantities of 250 per reel. It is suitable for use in a variety of applications requiring stable timing signals.
Sign in to ask questions about the Epson SG-210STF 20.0000ML3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Epson SG-210STF 20.0000ML3 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 20MHz |
| Frequency Stability | 50ppm |
| Height | 0.035inch |
| Length | 0.098inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1.8mA |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Series | SG-210STF |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for Epson SG-210STF 20.0000ML3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.