
CMOS SMD crystal oscillator operating at 25MHz with a frequency stability of 50ppm. Features a 15pF load capacitance and a maximum duty cycle of 55%. Designed for surface mounting with a compact SMD/SMT package measuring 2mm wide, 2.5mm long, and 0.89mm high. Operates within a voltage range of 1.6V to 3.6V, consuming a maximum supply current of 2.2mA. Suitable for a wide temperature range from -40°C to 85°C, and is lead-free and RoHS compliant.
Sign in to ask questions about the Epson SG-210STF 25.0000ML3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Epson SG-210STF 25.0000ML3 technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 2.2mA |
| Frequency | 25MHz |
| Frequency Stability | 50ppm |
| Height | 0.035inch |
| Lead Free | Lead Free |
| Length | 0.098inch |
| Load Capacitance | 15pF |
| Max Duty Cycle | 55% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2.2mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SG-210STF |
| Termination | SMD/SMT |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Epson SG-210STF 25.0000ML3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
