
The SG-210STF 26.0000MS3 is a surface mount oscillator from Epson with a frequency of 26MHz and a frequency stability of 25ppm. It operates over a temperature range of -20°C to 70°C and has a maximum supply current of 2.2mA. This oscillator is packaged in a cut tape format and is suitable for use in a variety of applications.
Epson SG-210STF 26.0000MS3 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 26MHz |
| Frequency Stability | 25ppm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 2.2mA |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Series | SG-210STF |
| RoHS | Compliant |
No datasheet is available for this part.