The SG-210STF 3.0000ML3 is a surface mount oscillator with a frequency of 3MHz and a frequency stability of 50ppm. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The oscillator has a maximum supply current of 1.8mA and a maximum supply voltage of 3.6V. It is packaged in a SMD/SMT package and is available in quantities of 250 per reel. The oscillator is suitable for use in a variety of applications, including those requiring high frequency stability and low power consumption.
Epson SG-210STF 3.0000ML3 technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 1.8mA |
| Frequency | 3MHz |
| Frequency Stability | 50ppm |
| Height | 0.035inch |
| Length | 0.098inch |
| Load Capacitance | 15pF |
| Max Duty Cycle | 55% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1.8mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Series | SG-210STF |
| Termination | SMD/SMT |
| Width | 2mm |
| RoHS | Compliant |
No datasheet is available for this part.