The SG-210STF 33.3000ML oscillator from Epson is a surface mount device with a frequency of 33.3MHz and a stability of 50ppm. It operates over a temperature range of -40°C to 85°C and has a maximum supply current of 2.2mA. This oscillator is packaged in a strip format and is part of the SG-210STF series.
Checking distributor stock and pricing after the page loads.
Epson SG-210STF 33.3000ML technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 33.3MHz |
| Frequency Stability | 50ppm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2.2mA |
| Mount | Surface Mount |
| Packaging | Strip |
| Series | SG-210STF |
| RoHS | Compliant |
No datasheet is available for this part.