The SG-210STF 33.3330ML0 is a surface mount oscillator from Epson with a frequency of 33.333MHz and a stability of 50ppm. It operates over a temperature range of -40°C to 85°C and has a maximum supply current of 2.2mA. The oscillator is packaged in a SMD/SMT package and is available on tape and reel. It is a general-purpose oscillator suitable for a variety of applications.
Checking distributor stock and pricing after the page loads.
Epson SG-210STF 33.3330ML0 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 33.333MHz |
| Frequency Stability | 50ppm |
| Height | 0.035inch |
| Length | 0.098inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2.2mA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Series | SG-210STF |
| Width | 0.079inch |
| RoHS | Compliant |
No datasheet is available for this part.