The SG-210STF 33.3330ML3 oscillator from Epson is a surface-mount device with a frequency of 33.333MHz and a stability of 50ppm. It operates within a temperature range of -40°C to 85°C and has a maximum supply current of 2.2mA. The oscillator is available in a tape and reel packaging with 250 units per package, making it suitable for high-volume applications.
Sign in to ask questions about the Epson SG-210STF 33.3330ML3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Epson SG-210STF 33.3330ML3 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 33.333MHz |
| Frequency Stability | 50ppm |
| Height | 0.035inch |
| Length | 0.098inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2.2mA |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Series | SG-210STF |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for Epson SG-210STF 33.3330ML3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.