The SG-210STF 33.3330MW3 is a surface mount oscillator from Epson with a frequency of 33.333MHz and a stability of 100ppm. It operates over a temperature range of -40°C to 105°C and has a maximum supply current of 2.2mA. The oscillator is packaged in a tape and reel format with 250 units per package, making it suitable for high-volume applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Frequency | 33.333MHz |
| Frequency Stability | 100ppm |
| Height | 0.035inch |
| Length | 0.098inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2.2mA |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Series | SG-210STF |
| Width | 0.079inch |
| RoHS | Compliant |