This SMD oscillator operates at 36MHz with a frequency stability of ±50ppm. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device draws a maximum supply current of 2.2mA. It is packaged in a strip format for surface mount applications.
Checking distributor stock and pricing after the page loads.
Epson SG-210STF 36.0000ML technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 36MHz |
| Frequency Stability | 50ppm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2.2mA |
| Mount | Surface Mount |
| Packaging | Strip |
| Series | SG-210STF |
| RoHS | Compliant |
No datasheet is available for this part.