The SG-210STF 37.4000ML0 is a surface mount oscillator from Epson with a frequency of 37.4MHz and a frequency stability of 50ppm. It operates over a temperature range of -40 to 85°C and has a maximum supply current of 2.2mA. The oscillator is packaged in a SMD/SMT package with dimensions of 0.035inch in height, 0.098inch in length, and 0.079inch in width. It is available on tape and reel for surface mount applications.
Checking distributor stock and pricing after the page loads.
Epson SG-210STF 37.4000ML0 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 37.4MHz |
| Frequency Stability | 50ppm |
| Height | 0.035inch |
| Length | 0.098inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2.2mA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Series | SG-210STF |
| Width | 0.079inch |
| RoHS | Compliant |
No datasheet is available for this part.