The SG-210STF 40.0000ML0 oscillator from Epson features a frequency of 40MHz with a stability of 50ppm. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is packaged in a surface-mount package and is available on tape and reel. The oscillator has a maximum supply current of 2.2mA and measures 0.035inch in height, 0.098inch in length, and 0.079inch in width.
Checking distributor stock and pricing after the page loads.
Epson SG-210STF 40.0000ML0 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 40MHz |
| Frequency Stability | 50ppm |
| Height | 0.035inch |
| Length | 0.098inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2.2mA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Series | SG-210STF |
| Width | 0.079inch |
| RoHS | Compliant |
No datasheet is available for this part.