
The SG-210STF 48.0000MS3 oscillator from Epson is a surface-mount device with a frequency of 48MHz and a frequency stability of 25ppm. It operates within a temperature range of -20°C to 70°C and has a maximum supply voltage of 3.6V. The oscillator is lead-free and available in a tape and reel packaging with 250 units per package.
Sign in to ask questions about the Epson SG-210STF 48.0000MS3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Epson SG-210STF 48.0000MS3 technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 2.6mA |
| Frequency | 48MHz |
| Frequency Stability | 25ppm |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 2.5mm |
| Load Capacitance | 15pF |
| Max Duty Cycle | 55% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 2.6mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Series | SG-210STF |
| Termination | SMD/SMT |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Epson SG-210STF 48.0000MS3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
