The Epson SG-210STF 62.5000ML3 is a surface mount oscillator with a frequency of 62.5MHz and a frequency stability of 50ppm. It operates within a temperature range of -40°C to 85°C and can be powered with a supply voltage between 1.6V and 3.6V. The oscillator has a low load capacitance of 15pF and a maximum supply current of 3mA.
Epson SG-210STF 62.5000ML3 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 62.5MHz |
| Frequency Stability | 50ppm |
| Height | 0.035inch |
| Length | 0.098inch |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 3mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Series | SG-210STF |
| Termination | SMD/SMT |
| Width | 2mm |
| RoHS | Compliant |
No datasheet is available for this part.