The SG-210STF 7.3728ML0 oscillator from Epson is a surface mount component with a frequency of 7.3728MHz and a frequency stability of 50ppm. It operates over a temperature range of -40°C to 85°C and has a maximum supply current of 1.8mA. The oscillator is packaged in a SMD/SMT package with dimensions of 0.035inch height, 0.098inch length, and 0.079inch width. It is available on tape and reel for easy mounting.
Checking distributor stock and pricing after the page loads.
Epson SG-210STF 7.3728ML0 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 7.3728MHz |
| Frequency Stability | 50ppm |
| Height | 0.035inch |
| Length | 0.098inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1.8mA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Series | SG-210STF |
| Width | 0.079inch |
| RoHS | Compliant |
No datasheet is available for this part.