
The SG-210STF oscillator from Epson features a frequency of 8MHz with a stability of 50ppm. It has a compact SMD/SMT package with dimensions of 0.035inch in height, 0.098inch in length, and 0.079inch in width. The oscillator operates within a temperature range of -40°C to 85°C and has a maximum supply current of 1.8mA. It is available in a tape and reel packaging option and is suitable for surface mount applications.
Sign in to ask questions about the Epson SG-210STF 8.0000ML0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Epson SG-210STF 8.0000ML0 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 8MHz |
| Frequency Stability | 50ppm |
| Height | 0.035inch |
| Length | 0.098inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1.8mA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Series | SG-210STF |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for Epson SG-210STF 8.0000ML0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.