The Epson SG-210STF 8.0000ML3 is an 8MHz oscillator with a current rating of 1.6mA and a maximum supply voltage of 3.6V. It operates within a temperature range of -40°C to 85°C. The oscillator is packaged in a surface mount SMD/SMT package, measuring 0.098inch in length and 2mm in width. It is available in quantities of 250 per reel, packaged in tape and reel format. The device is RoHS compliant.
Epson SG-210STF 8.0000ML3 technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 1.6mA |
| Frequency | 8MHz |
| Frequency Stability | 50ppm |
| Height | 0.035inch |
| Length | 0.098inch |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1.8mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SG-210STF |
| Termination | SMD/SMT |
| Width | 2mm |
| RoHS | Compliant |
No datasheet is available for this part.