SMD Crystal Oscillator 50MHz 1.8V/2.5V/3.3V 15pF 4-Pin SMD
Checking distributor stock and pricing after the page loads.
Epson SG-210STF50.0000MLX technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 50MHz |
| Frequency Stability | 50ppm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Not CompliantNo |