
The SG-3030JC32.7680KB is a 32.768kHz crystal oscillator with a frequency stability of 10ppm. It is packaged in a surface mount package and is suitable for use in temperatures ranging from -20°C to 70°C. The oscillator has a maximum supply current of 2uA and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Frequency | 32.768kHz |
| Frequency Stability | 10ppm |
| Height | 0.106inch |
| Length | 0.413inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 2uA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | SG-3030 |
| Width | 0.197inch |
| RoHS | Compliant |
