
The Epson SG-3030JC32.7680KB0 is a surface mount crystal oscillator with a frequency of 32.768kHz and a stability of 23ppm. It operates within a temperature range of -40°C to 70°C and has a maximum supply current of 2uA. The oscillator is packaged in a SOJ case and is available in quantities of 1000. It is RoHS compliant and suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOJ |
| Frequency | 32.768kHz |
| Frequency Stability | 23ppm |
| Height | 0.106inch |
| Length | 0.413inch |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2uA |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SG-3030 |
| Termination | SMD/SMT |
| Width | 5.8mm |
| RoHS | Compliant |