Oscillator XO 0.032768MHz 15pF CMOS 55% 1.8V/2.5V/3.3V/5V 4-Pin SMD T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | SOJ |
| Frequency | 32.768kHz |
| Frequency Stability | 23ppm |
| Height | 0.059inch |
| Length | 0.28inch |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2uA |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SG-3030 |
| Termination | SMD/SMT |
| Width | 5.1mm |
| RoHS | Compliant |