Epson SG-3030JF32.7680KB3:ROHS technical specifications.
| Package/Case | SOJ |
| Frequency | 32.768kHz |
| Frequency Stability | 23ppm |
| Height | 0.059inch |
| Length | 0.28inch |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2uA |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SG-3030 |
| Termination | SMD/SMT |
| Width | 5.1mm |
| RoHS | Compliant |
Download the complete datasheet for Epson SG-3030JF32.7680KB3:ROHS to view detailed technical specifications.
No datasheet is available for this part.