SMD Xtal Osc Khz 5+/-23PPM 1K Tr
Checking distributor stock and pricing after the page loads.
| Frequency | 32.768kHz |
| Frequency Stability | 23ppm |
| Height | 0.047inch |
| Length | 0.142inch |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 3.1uA |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SG-3030 |
| Termination | SMD/SMT |
| Width | 2.4mm |
| RoHS | Compliant |