Epson SG-3032JC32.7680KB3:ROHS technical specifications.
| Package/Case | SMD/SMT |
| Depth | 5mm |
| Frequency | 32.768kHz |
| Frequency Stability | 10ppm |
| Height | 2.7mm |
| Length | 10.5mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 5uA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SG-3032JC |
| Termination | SMD/SMT |
| Width | 5.8mm |
| RoHS | Compliant |
Download the complete datasheet for Epson SG-3032JC32.7680KB3:ROHS to view detailed technical specifications.
No datasheet is available for this part.