Crystal Oscillator 2.048MHz 3.3V 15pF 4-Pin SMD Bulk
Epson SG-310SCF 2.0480MB technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 2.048MHz |
| Frequency Stability | 50ppm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 1.5mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Strip |
| Series | SG-310SCF |
| RoHS | Compliant |
Download the complete datasheet for Epson SG-310SCF 2.0480MB to view detailed technical specifications.
No datasheet is available for this part.