The SG-310SCF25.0000MB3 is a surface-mount oscillator from Epson, operating within a temperature range of -40°C to 70°C. It has a frequency of 25MHz and a frequency stability of 50ppm. The oscillator is designed to operate at a supply voltage of 3.3V and has a maximum supply current of 2.5mA. It is packaged in a SMD/SMT case and is lead-free, making it compliant with RoHS regulations.
Epson SG-310SCF25.0000MB3 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 25MHz |
| Frequency Stability | 50ppm |
| Height | 1.05mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2.5mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SG-310 |
| Termination | SMD/SMT |
| Width | 2.5mm |
| RoHS | Compliant |
No datasheet is available for this part.