
This 25MHz SMD oscillator features a frequency stability of 25ppm and operates at a maximum supply current of 5mA. It is designed to function within a temperature range of -40°C to 85°C and is compatible with RoHS regulations. The oscillator is packaged in a surface-mount configuration and is available in quantities of 250 per reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Frequency | 25MHz |
| Frequency Stability | 25ppm |
| Height | 1.05mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 5mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SG-310 |
| Termination | SMD/SMT |
| Width | 2.5mm |
| RoHS | Compliant |