SMD Xtal Osc Mhz 3.3V +/-25PPM -40~85C 250TR
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Frequency | 27MHz |
| Frequency Stability | 25ppm |
| Height | 0.047inch |
| Length | 0.126inch |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 5mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Series | SG-310 |
| Termination | SMD/SMT |
| Width | 2.5mm |
| RoHS | Compliant |