The Epson SG-310SDF25.0000MB is a surface mount oscillator with a frequency of 25MHz and a frequency stability of 50ppm. It operates from a supply voltage of 2.5V and has a maximum supply current of 2mA. The oscillator is RoHS compliant and has a package quantity of 1000 units per strip. It measures 3.2mm in length, 2.5mm in width, and 1.05mm in height. The operating temperature range is from -20°C to 70°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Frequency | 25MHz |
| Frequency Stability | 50ppm |
| Height | 1.05mm |
| Length | 3.2mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 2mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 1000 |
| Packaging | Strip |
| RoHS Compliant | Yes |
| Series | SG-310SDF |
| Termination | SMD/SMT |
| Width | 2.5mm |
| RoHS | Compliant |