XTAL OSC XO 8.0000MHZ CMOS TTL
Epson SG-51P8.0000MC:ROHS technical specifications.
| Frequency | 8MHz |
| Frequency Stability | 100ppm |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 23mA |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | SG-51 |
| RoHS | Compliant |
Download the complete datasheet for Epson SG-51P8.0000MC:ROHS to view detailed technical specifications.
No datasheet is available for this part.